
The DB2C-C1LB is a short lever switch with a stainless steel and polybutylene actuator, rated for 10.1A of current and 250V AC. It features a gold and silver contact material and a 1 change-over contact type. The switch has a depth of 6.45mm and a length of 20mm, with an operating force of 0.98N. It is compliant with RoHS regulations and has a termination type of PCB. The DB2C-C1LB operates within a temperature range of -40°C to 120°C.
Sign in to ask questions about the Cherry DB2C-C1LB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry DB2C-C1LB technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Actuator Type | SHORT LEVER |
| Contact Current Rating | 10.1A |
| Contact Material | Gold, Silver |
| Contact Type | 1 change-over |
| Depth | 6.45mm |
| Length | 20mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 0.98N |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DB2C-C1LB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.