The DB3C-B1BA relay features a silver and gold contact material with a 1 change-over contact type. It has a maximum current rating of 100mA and a maximum voltage rating of 250V AC and DC. The relay operates within a temperature range of -40°C to 120°C and has a throw configuration of SPDT. It measures 20mm in length, 9.65mm in height, and 6.5mm in both width and depth.
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver, Gold |
| Contact Type | 1 change-over |
| Depth | 6.5mm |
| Durability | 106Cycles |
| Height | 9.65mm |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.47N |
| RoHS Compliant | No |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Width | 6.5mm |
| RoHS | Not Compliant |