The Cherry DB3C-D1AA is a single-pole double-throw switch with a maximum current rating of 100mA and a maximum voltage rating of 250V AC and DC. It features a polybutylene actuator material and gold and silver contact materials. The switch measures 20mm in length and 6.45mm in depth, with an operating force of 1.47N. It is designed to operate within a temperature range of -40°C to 120°C and is terminated with PC pins.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polybutylene |
| Contact Material | Gold, Silver |
| Depth | 6.45mm |
| Length | 20mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 250V |
| Operating Force | 1.47N |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |