
This SPDT switch features a silver contact material and a maximum current rating of 6A. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The switch is rated for IP67 and has a flammability rating of UL94 V-0. It is terminated with solder and has a throw configuration of SPDT.
Cherry DC1C-A1SB technical specifications.
| Actuator Type | SIMULATED ROLLER LEVER |
| Contact Current Rating | 6A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Depth | 6.45mm |
| Flammability Rating | UL94 V-0 |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Operating Force | 0.88N |
| Ratings | IP67 |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC1C-A1SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
