This SPDT switch features a polyacetal actuator and silver contacts, with a maximum current rating of 6A and a maximum operating temperature of 85°C. The switch has a minimum operating temperature of -40°C and a maximum voltage rating of 48V DC. It is terminated with solder and has a throw configuration of SPDT.
Checking distributor stock and pricing after the page loads.
| Actuator Material | Polyacetal |
| Contact Material | Silver |
| Depth | 6.45mm |
| Length | 20mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Operating Force | 1.96N |
| Termination | Solder |
| Throw Configuration | SPDT |
| RoHS | Compliant |