The DC2AA1AA relay features a silver contact material and polybutylene actuator. It has a maximum operating temperature range of -40 to 120°C and a maximum current rating of 10.1A. The relay is RoHS compliant and has a solder termination. It measures 20mm in length and 6.45mm in depth.
Checking distributor stock and pricing after the page loads.
Cherry DC2AA1AA technical specifications.
| Actuator Material | Polybutylene |
| Contact Material | Silver |
| Depth | 6.45mm |
| Length | 20mm |
| Max Current Rating | 10.1A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Operating Force | 3.33N |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPST |
| RoHS | Compliant |