
Switch Snap Action N.O./N.C. SPDT Straight Lever Wire Lead 10.1A 250VAC 186.42VA 1.47N Screw Mount
Checking distributor stock and pricing after the page loads.
Cherry DC2C-C4LB technical specifications.
| Actuator Type | Lever |
| Contact Current Rating | 10A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Ratings | IP67 |
| Termination | LEAD |
| RoHS | Compliant |
No datasheet is available for this part.