Sign in to ask questions about the Cherry DC2C-L1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry DC2C-L1AA technical specifications.
| Contact Current Rating | 10.1A |
| Contact Material | Silver |
| Contact Type | 1 change-over |
| Height | 10.05mm |
| Length | 20mm |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Operating Force | 3.33N |
| Termination | Tab |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DC2C-L1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
