
Switch Snap Action N.O./N.C. SPDT Roller Lever PC Pins 0.1A 250VAC 30VDC 0.78N Screw Mount/Through Hole
Cherry DC3C-H1RC technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Gold |
| Depth | 6.45mm |
| Length | 21.94mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.78N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.
