SWITCH, SUBMINIATURE
Checking distributor stock and pricing after the page loads.
Cherry DG43C2LA technical specifications.
| Actuator Material | Stainless Steel, Polybutylene |
| Contact Material | Silver |
| Depth | 13mm |
| Length | 14mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 30V |
| Operating Force | 0.29N |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.