
This SPDT switch features a chassis mount design with a maximum current rating of 500mA and a maximum voltage rating of 30V. It operates within a temperature range of -25°C to 70°C and has an IP40 rating. The switch has a mechanical life of 50,000 cycles and an electrical life of 30,000 cycles. It is available in a bulk packaging with 200 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cherry DH2C-B1AA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry DH2C-B1AA technical specifications.
| Actuator Material | Polybutylene |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Brass, Gold, Silver |
| Contact Plating | Gold |
| Contact Type | 1 change-over |
| Current Rating | 500mA |
| Depth | 2.7mm |
| Electrical Life | 30000Cycles |
| Lead Free | Contains Lead |
| Length | 8.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 0.88N |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Series | DH |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 8.43mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2C-B1AA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.