
The DH2C-B2PA is a SPDT lever switch with a maximum current rating of 500mA and a maximum voltage rating of 30V. It has a mechanical life of 50,000 cycles and an electrical life of 30,000 cycles. The switch is rated for operation between -25°C and 70°C and is available with screw or solder mount options. It is compliant with IP40 ratings and RoHS regulations.
Cherry DH2C-B2PA technical specifications.
| Actuator Material | Plastic, Polybutylene |
| Actuator Type | Lever |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Contact Plating | Gold |
| Depth | 12.2mm |
| Electrical Life | 30000Cycles |
| Height | 6.2mm |
| Length | 8.2mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Screw, Solder |
| Operating Force | 0.49N |
| Orientation | Right Angle |
| Ratings | IP40 |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry DH2C-B2PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.