DK1G-SNE1
Checking distributor stock and pricing after the page loads.
| Contact Material | Gold |
| Depth | 5.4mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 12V |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| RoHS | Compliant |