This SPST switch features a contact material of brass, silver, and cadmium with silver plating. It has a current rating of 15A and a voltage rating of 48V DC and 250V AC. The switch is designed for panel mount with a screw termination and a straight orientation. It is lead free and RoHS compliant, with a package quantity of 250 pieces.
Cherry E13-01E technical specifications.
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 15A |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Mount | Panel, Screw |
| Operating Force | 4.2N |
| Orientation | Straight |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | E-13 |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 48V |
| Width | 46.3mm |
| RoHS | Compliant |
No datasheet is available for this part.