Sign in to ask questions about the Cherry E20-00M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry E20-00M technical specifications.
| Actuator Material | Nylon, Thermoplastic |
| Contact Material | Brass, Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 20A |
| Depth | 16.28mm |
| Differential Travel | 0.015inch |
| Electrical Life | 6000Cycles |
| Height | 16.3mm |
| Lead Free | Lead Free |
| Length | 66.67mm |
| Max Current Rating | 20A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw |
| Operating Force | 12.55N |
| Operating Position | 0.776inch |
| Orientation | Straight |
| Overtravel | 0.187inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pretravel | 0.1inch |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 46.3mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry E20-00M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
