Sign in to ask questions about the Cherry G80-11900HRMUS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry G80-11900HRMUS technical specifications.
| Package/Case | 104 |
| Color | Black |
| Contact Material | Gold |
| Height | 3.5mm |
| Length | 415mm |
| Mount | Standard |
| DC Rated Voltage | 5V |
| Width | 193mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G80-11900HRMUS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.