
KEYBOARD, WITH TOUCHPAD, PS2, BLK - Connection Method:Wired; Computer Connector:PS/2; Keyboard Size:37mm x 415mm x 193mm; Keyboard Colour:Black; Colour:Black;
Cherry G80-11900LPMGB-2 technical specifications.
| Color | Black |
| Depth | 193mm |
| Height | 37mm |
| Width | 415mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G80-11900LPMGB-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
