The G80-11900LTMUS keyboard switch features a 104 package case and is constructed with gold contact material. It has a maximum current rating of 100mA and operates within a temperature range of 0°C to 50°C. The switch is lead free and has a mechanical life of 50,000,000 cycles.
Checking distributor stock and pricing after the page loads.
| Package/Case | 104 |
| Color | Beige |
| Contact Material | Gold |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Series | G80-11900 |
| RoHS | Compliant |
