Cherry G80-11900LUMEU-2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Depth | 193mm |
| Height | 1.45inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 16.3inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | G80-11900 |
| Size | 16inch |
| Weight | 5.732lb |
| Width | 7.6inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G80-11900LUMEU-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.