
The Cherry G8011900LPMUS2 is a component with a 104-case package, measuring 1.45 inches in height and 16.3 inches in length. It has a maximum operating temperature of 50°C and a minimum operating temperature of 0°C. The component is lead-free and has a mechanical life of 50,000,000 cycles. It can handle a maximum current rating of 100mA and weighs 3.1 pounds.
Sign in to ask questions about the Cherry G8011900LPMUS2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry G8011900LPMUS2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Height | 1.45inch |
| Lead Free | Lead Free |
| Length | 16.3inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Series | G80-11900 |
| Size | 16inch |
| Weight | 3.1lb |
| Width | 7.6inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G8011900LPMUS2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.