
KEYBOARD COMPACT 104 KEY USB BLK
Cherry G81-1800LUMUS-2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Height | 44mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 405mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Series | G81-1800 |
| Size | 16inch |
| Weight | 4.7lb |
| Width | 180mm |
| RoHS | Compliant |
No datasheet is available for this part.
