Keyboard; Security; USB-PS/2; Black; 104Keys; UPEKFingerPrintSensor; G83-14401Series
Cherry G83-14401LPAUS-2 technical specifications.
| Height | 2.1inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 17.9inch |
| Size | 18inch |
| Width | 7.7inch |
| RoHS | Compliant |
No datasheet is available for this part.