
Keyboard; Security; USB; Black; 105Keys; 105Keys; UPEKFingerPrintSensor
Cherry G83-14501LPAUS-2 technical specifications.
| Height | 2.1inch |
| Interface | USB |
| Length | 17.9inch |
| Max Current Rating | 150mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Size | 18inch |
| Width | 7.7inch |
| RoHS | Compliant |
No datasheet is available for this part.
