KEYBOARD FULL SZ 104KEY PS/2 BLK
Cherry G83-6104LRNUS-2 technical specifications.
| Package/Case | 104 |
| Color | Black |
| Contact Current Rating | 50mA |
| Height | 42mm |
| Lead Free | Lead Free |
| Length | 458mm |
| Mount | Standard |
| Series | G83-6104 |
| Width | 170mm |
| RoHS | Not Compliant |
No datasheet is available for this part.