Keyboard; OfficeProducts; USB; LightGrey;
Cherry G83-6104LUNEU-0 technical specifications.
| Height | 42mm |
| Interface | USB |
| Length | 458mm |
| Width | 170mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry G83-6104LUNEU-0 to view detailed technical specifications.
No datasheet is available for this part.