CHERRY G83-6105LUQGB-2 Standard Black PC USB Keyboard
Cherry G83-6105LUQGB-2 technical specifications.
| Color | Black |
| Depth | 170mm |
| Height | 42mm |
| Lead Length | 1.75m |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 458mm |
| RoHS | Compliant |
No datasheet is available for this part.