
KEYBOARD, BLACK - Connection Method:Wired; Computer Connector:PS/2; Keyboard Size:Standard; Keyboard Colour:Black; Colour:Black;
Sign in to ask questions about the Cherry G836105LPQGB2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry G836105LPQGB2 technical specifications.
| Color | Black |
| Depth | 170mm |
| Height | 42mm |
| Lead Length | 1.75m |
| Mount | Standard |
| Reach SVHC Compliant | Yes |
| Width | 458mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G836105LPQGB2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.