Sign in to ask questions about the Cherry G836105LRNDE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Cherry G836105LRNDE2 technical specifications.
| Color | Black |
| Depth | 170mm |
| Height | 42mm |
| Max Current Rating | 30mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Standard |
| Width | 458mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G836105LRNDE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.