Keyboard 83 Key USB Connector/PS/2 Connector 100mA >50000000Cycle
Cherry G84-4100LCAGB-0 technical specifications.
| Color | White |
| Depth | 132mm |
| Height | 27mm |
| Width | 282mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100LCAGB-0 to view detailed technical specifications.
No datasheet is available for this part.