
Compact 11-inch wired keypad featuring a durable design with over 20 million keystroke cycles. Offers both USB and PS/2 interface options for versatile connectivity. Operating temperature range from 0°C to 50°C with a maximum current rating of 100mA. Lead-free construction ensures environmental compliance. Dimensions are 282mm length, 132mm width, and 27mm height.
Cherry G84-4100LCAUS-0 technical specifications.
| Color | Grey |
| Height | 27mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 282mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | G84-4100 |
| Size | 11inch |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100LCAUS-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
