
Black Keyboard Ultra slim 86 Position Key Layout w/o Windows Keys
Cherry G84-4100LCAUS-2 technical specifications.
| Color | Black |
| Interface | USB |
| Lead Free | Lead Free |
| Series | G84-4100 |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100LCAUS-2 to view detailed technical specifications.
No datasheet is available for this part.