Cherry G84-4100LCMDE-0 technical specifications.
| Color | Grey |
| Depth | 132mm |
| Height | 27mm |
| Width | 282mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100LCMDE-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.