
Compact Keyboard 86 key USB/PS2 GERMAN
Checking distributor stock and pricing after the page loads.
Cherry G84-4100LCMDE-2 technical specifications.
| Color | Black |
| Depth | 132mm |
| Height | 26mm |
| Interface | USB |
| Width | 282mm |
| RoHS | Compliant |
No datasheet is available for this part.