
Desktop wired keyboard featuring a durable mechanical life of 50,000,000 cycles. Offers both USB and PS/2 interface options for versatile connectivity. Operates within a temperature range of 0°C to 50°C with a maximum current rating of 100mA. This lead-free component is designed for reliable computing and embedded system applications.
Cherry G84-4100LCMUS-2 technical specifications.
| Color | Black |
| Interface | USB |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Output Type | USB |
| Series | G84-4100 |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100LCMUS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
