Cherry G84-4100LPAUS-0 technical specifications.
| Color | Grey |
| Depth | 132mm |
| Height | 27mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | 0°C |
| Series | G84-4100 |
| Width | 282mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100LPAUS-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.