
This Grey/Beige USB switch has a current rating of 100mA and operates within a temperature range of 0-50°C. It is lead free and has a mechanical life of 20,000,000 cycles. The switch is 11inch long and 5.2inch wide, with a height of 1.06inch.
Cherry G84-4100PPAUS technical specifications.
| Color | Grey, Beige |
| Contact Material | Gold |
| Current Rating | 100mA |
| Height | 1.06inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 11inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Series | G84-4100 |
| Size | 11inch |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100PPAUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.