COMPUTER KEYBOARD; Connection Method:Wired; Computer Connector:USB; Keyboard Size:-; Keyboard Colour:Black; Colour:Black; No. of Keys:83 ;RoHS Compliant: Yes
Cherry G84-4100PTAUS technical specifications.
| Package/Case | 100 |
| Color | Black |
| Contact Material | Gold |
| Current Rating | 100mA |
| Height | 1.06inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 11inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | 0°C |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Series | G84-4100 |
| Size | 11inch |
| Width | 5.2inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100PTAUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.