Cherry G84-4100PTMUS technical specifications.
| Color | Black |
| Contact Material | Gold |
| Current Rating | 10mA |
| Height | 27mm |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 282mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | G84-4100 |
| Size | 19inch |
| Width | 132mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4100PTMUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.