
Compact Keyboard w/ Trackball USB GERMAN
Cherry G84-4400LUBDE-2 technical specifications.
| Color | Black |
| Depth | 139mm |
| Height | 19.6mm |
| Width | 370mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4400LUBDE-2 to view detailed technical specifications.
No datasheet is available for this part.