Cherry G84-4400LUBEU-0 technical specifications.
| Color | Grey |
| Depth | 139mm |
| Height | 19.6mm |
| Width | 370mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4400LUBEU-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
