Cherry G84-4400PPBUS technical specifications.
| Color | Beige |
| Contact Material | Gold |
| Illumination Type | LED |
| Interface | USB |
| Lead Free | Lead Free |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (DC) | 5.25V |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | 0°C |
| Series | G84-4400 |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4400PPBUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.