Cherry G84-4700/USB technical specifications.
| Color | White |
| Depth | 132mm |
| Height | 36mm |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4700/USB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.