Cherry G84-4700LPBUS-0 technical specifications.
| Color | Grey |
| Depth | 132mm |
| Height | 36mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4700LPBUS-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.