
KEYPAD 21 KEYS LT GRY 4
Cherry G84-4700LUCUS-0 technical specifications.
| Color | Grey |
| Depth | 132mm |
| Height | 36mm |
| Interface | USB |
| Length | 90mm |
| Reach SVHC Compliant | Unknown |
| Series | G84-4700 |
| Width | 90mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cherry G84-4700LUCUS-0 to view detailed technical specifications.
No datasheet is available for this part.