Cherry G84-4700LUCUS-2 technical specifications.
| Color | Black |
| Depth | 132mm |
| Height | 36mm |
| Interface | USB |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 5V |
| Output Type | USB |
| Series | G84-4700 |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4700LUCUS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.