Cherry G84-4700PRBUS technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4700PRBUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.