Cherry G84-4700PUCUS-2 technical specifications.
| Color | Black |
| Current Rating | 50mA |
| Height | 0.138inch |
| Interface | USB |
| Lead Free | Lead Free |
| Length | 3.543inch |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Output Type | USB |
| Reach SVHC Compliant | Unknown |
| Series | G84 |
| DC Rated Voltage | 5V |
| Width | 5.197inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-4700PUCUS-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.