Cherry G84-5200LCMEU-2 technical specifications.
| Package/Case | 104 |
| Color | Grey, Black |
| Depth | 139mm |
| Height | 18mm |
| Interface | USB |
| Length | 14.72inch |
| Mount | Standard |
| Package Quantity | 10 |
| Series | G84-5200 |
| Size | 15inch |
| Width | 5.47inch |
| RoHS | Compliant |
Download the complete datasheet for Cherry G84-5200LCMEU-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
