Keyboard, Compact, 104 Key, USB/PS2 Combo Interface, France, MX Gold Keyswitch, Black
Checking distributor stock and pricing after the page loads.
Cherry G84-5200LCMFR-2 technical specifications.
| Color | Black |
| Depth | 139mm |
| Height | 18mm |
| Width | 374mm |
| RoHS | Compliant |
No datasheet is available for this part.