Optical trackball keyboard, PS2, black
Checking distributor stock and pricing after the page loads.
Cherry G84-5400LPMGB-2 technical specifications.
| Color | Black |
| Depth | 139mm |
| Height | 20mm |
| Width | 374mm |
| RoHS | Compliant |
No datasheet is available for this part.